- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 927882-4
927882-4
TE Connectivity / AMP Brand
Positive Lock Receptacle Contact 6,3
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Positive Lock Receptacle Contact 6,3
Search Keywords: 9278824
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:927882-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Contact Type:N/A
-
Gender:N/A
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,795
Ships today, if you order in
Minimum Order Quantity:
50
59 Weeks
can ship
7/26/27
Price (USD)
Qty
Unit Price
50
$0.4843
250
$0.4404
1,200
$0.4234
3,600
$0.4060
6,000
$0.4050
8,400
$0.3918
10,800
$0.3352
15,600 +
$0.3344
Click for Quote
Log in
to unlock special pricing