- Home ›
- All Products›
- 927881-2
927881-2
TE Connectivity / AMP Brand
POS LOCK STECKH 6,3
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
POS LOCK STECKH 6,3
Search Keywords: 9278812
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:927881-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1500 -
Packaging Quantity:1500
-
Barrel Type:Open
-
Packaging Method:Strip/Reel
-
Terminal Orientation:Straight
-
Crimp Type:F-Crimp
-
Connection Capacity:Single
-
Contact Base Material:Phosphor Bronze
-
Wire Insulation Support:With
-
Terminal Plating Material:Unplated
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Wire Size:17 – 13 AWG, 1.03 – 2.62 mm²
-
Mating Tab Width:.25 in, 6.35 mm
-
Compatible With Wire & Cable Type:Discrete Wire
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
66000
Order Increment:
1500
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
66,000
$0.3213
132,000
$0.1641
198,000
$0.1117
264,000 +
$0.1095
Click for Quote
Log in
to unlock special pricing