- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 927879-2
927879-2
TE Connectivity / AMP Brand
STD TIMER CONTACT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
STD TIMER CONTACT
Product Highlights:
- Contact
- Contact Type = Standard Timer
- Receptacle
- Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
- Insulation Diameter = 2.69 - 3.99 mm
Search Keywords: 9278792
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:927879-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:ES
-
ECCN:EAR99
-
Reel Pack:
2000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:13-17 AWG
-
Contact Material:Bronze
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
21 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
500
$0.5761
1,000
$0.4321
1,500
$0.4033
2,000 +
$0.3952
Click for Quote
Log in
to unlock special pricing