- Home ›
- All Products›
- 927865-2
927865-2
TE Connectivity / AMP Brand
STC REC 6.3 Contact SRC Sn
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
STC REC 6.3 Contact SRC Sn
Product Highlights:
- Contact
- Contact Type = Standard Timer
- Receptacle
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Insulation Diameter = 2.01 - 3.30 mm
Search Keywords: 9278652
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:927865-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Typical Current Rating:25 A
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Packaging Method:Reel
-
Mating Tab Thickness:.031 in, .8 mm
-
Packaging Quantity:2500
-
Agency/Standard:IEC 664/664A (DIN VDE 0110)
-
Mating Tab Width:.228 in, .248 in, 5.8 mm, 6.3 mm
-
Sealable:No
-
Crimp Type:F-Crimp
-
Primary Locking Feature:Locking Lance
-
Interface Plating:Tin (Sn)
-
Terminal Transmits:25 – 40 A (Power)
-
Terminal Type:Receptacle
-
Termination Method to Wire & Cable:Crimp
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F, 194 °F, 212 °F
-
Receptacle Style:180°
-
Wire Contact Termination Area Plating Material:Tin
-
Wire Size:20 – 17 AWG, .5 – 1 mm²
-
Wire Size Search:17 AWG, 18 AWG, 19 AWG, 20 AWG, .5 mm², .6 mm², .75 mm², 1 mm²
Tools/3D Models
+
Product Guides
+
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.