- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 927865-1
TE Connectivity / AMP Brand
927865-1
STC REC 6.3 Contact SRC Sn
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
STC REC 6.3 Contact SRC Sn
Product Highlights:
- Contact
- Contact Type = Standard Timer
- Receptacle
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Insulation Diameter = 2.01 - 3.30 mm
Search Keywords: 9278651
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:927865-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
2500 -
Wire Size:.5 – 1 mm²
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 927865-1 RoHS compliant?
Yes, 927865-1 is RoHS compliant.
What is the lead time for 927865-1?
The standard lead time for 927865-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
8 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
2,500
$0.1782
5,000
$0.1757
7,500
$0.1732
10,000
$0.1685
25,000
$0.1537
50,000
$0.1375
100,000 +
$0.1358
Click for Quote
Log in
to unlock special pricing