- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 927863-1
TE Connectivity / AMP Brand
927863-1
Socket Contact - Junior Timer Series - 17 to 20 AWG - Copper Contact with Tin Finish - Crimp Termination.
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Contact Gender = Receptacle
- Junior Timer Series
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Insulation Diameter, Range = 2.00 - 2.70 mm
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 927863-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CZ |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
4000 |
| Contact Type: | Signal |
| Gender: | SKT |
| Wire Size: | 17-20 AWG |
| Contact Material: | Brass |
| Contact Plating: | Pre-Tin |
| Termination Method: | Crimp |