- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 927858-2
927858-2
TE Connectivity / AMP Brand
Contact PIN Crimp ST Cable Mount 13-17AWG T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Contact PIN Crimp ST Cable Mount 13-17AWG T/R
Search Keywords: 9278582
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:927858-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500 -
Contact Type:Power3468
-
Gender:PIN3470
-
Contact Size:N/A
-
Wire Size:13-17 AWG
-
Contact Material:Phosphor Bronze3465
-
Contact Plating:Pre-Tin3466
-
Maximum Current Rating:17 A
-
Termination Method:Crimp3483
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
26250
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
26,250
$0.4237
52,500
$0.2164
78,750
$0.1473
105,000 +
$0.1444
Click for Quote
Log in
to unlock special pricing