- Home ›
- All Products›
- 927856-1
927856-1
TE Connectivity / AMP Brand
JPT SL REC 2.8 Contact SRC Sn
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
JPT SL REC 2.8 Contact SRC Sn
Product Highlights:
- Contact
- Contact Type = Junior Timer
- Receptacle
- Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
- Insulation Diameter = 2.21 - 3.00 mm
Search Keywords: 9278561
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:927856-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
3750 -
Primary Locking Feature:Locking Lance
-
Crimp Type:F-Crimp
-
Terminal Transmits:0 – 24 A (Low Power)
-
Packaging Method:Reel
-
Interface Plating:Tin (Sn)
-
Sealable:No
-
Agency/Standard:IEC 664/664A (DIN VDE 0110)
-
Typical Current Rating:20 A
-
Packaging Quantity:3750
-
Termination Method to Wire & Cable:Crimp
-
Terminal Type:Receptacle
-
Receptacle Style:180°
-
Mating Tab Thickness:.031 in, .8 mm
-
Wire Size:17 – 13 AWG, 1 – 2.5 mm²
-
Wire Size Search:13 AWG, 14 AWG, 15 AWG, 16 AWG, 17 AWG, 1 mm², 1.25 mm², 1.5 mm², 2 mm², 2.5 mm²
-
Mating Tab Width:.11 in, 2.8 mm
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F, 194 °F, 212 °F
-
Wire Contact Termination Area Plating Material:Tin
-
Contact Size:2.8mm
-
Contact Fabrication:Stamped & Formed
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
28125
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
28,125
$0.2616
56,250
$0.1381
84,375
$0.0950
112,500 +
$0.0931
Click for Quote
Log in
to unlock special pricing