Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

927854-7

PL 250 REC TERMINAL 17-13 AWG PTPPB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
PL 250 REC TERMINAL 17-13 AWG PTPPB
Product Highlights:
  • Receptacle
  • Tab Fit = 6.35 x 0.81 mm
  • Line = Mark I
  • Receptacle Style = Straight
  • Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
Search Keywords: 9278547
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 927854-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1500
Type: Quick Disconnect Terminal
Gender: RCP
Tab Size: 5.14 mm²
Wire Size: 13-17 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 927854-7 RoHS compliant?
Yes, 927854-7 is RoHS compliant.
What is the lead time for 927854-7?
The standard lead time for 927854-7 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
14 Weeks can ship 2/16/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,500
$0.1960
3,000
$0.1875
6,000
$0.1822
7,500
$0.1753
10,500
$0.1440
25,500
$0.1329
51,000
$0.1220
100,500 +
$0.1217
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!