- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 927854-1
927854-1
TE Connectivity / AMP Brand
PL 250 REC TERMINAL 17-13 AWG BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
PL 250 REC TERMINAL 17-13 AWG BR
Product Highlights:
- Contact
- Contact Gender = Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Applies To Wire
- Line = Mark I
Search Keywords: 9278541
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:927854-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500 -
Type:Quick Disconnect Terminal
-
Gender:RCP
-
Tab Size:5.14 mm²
-
Stud Size:N/A
-
Wire Size:13-17 AWG
-
Color:N/R
-
Operating Temperature:-40 to 110 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
1500
Order Increment:
1500
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1,500
$0.1525
3,000
$0.1489
6,000
$0.1455
7,500
$0.1422
10,500
$0.1168
25,500
$0.1048
51,000
$0.0977
100,500 +
$0.0953
Click for Quote
Log in
to unlock special pricing