- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 927853-7
927853-7
TE Connectivity / AMP Brand
POSITIVE LOCK REC 0.5-1.0 MM2 PTP CUSN 4
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
POSITIVE LOCK REC 0.5-1.0 MM2 PTP CUSN 4
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Line = Mark I
- Receptacle Style = Straight
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
Search Keywords: 9278537
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:927853-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
6000
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6000
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
6,000
$0.2358
12,000
$0.1451
18,000
$0.1149
24,000 +
$0.1126
Click for Quote
Log in
to unlock special pricing
Accessories