Image is representational - see mfr. specs

PL 250 REC TERMINAL 20-17 AWG PTPPB

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
PL 250 REC TERMINAL 20-17 AWG PTPPB
Product Highlights:
  • Receptacle
  • Tab Fit = 6.35 x 0.81 mm
  • Line = Mark I
  • Receptacle Style = Straight
  • Wire Range = 0.50-1.00² [20-17] mm [AWG]
Search Keywords: 9278527
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    927852-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1500
  • Type:
    Quick Disconnect Terminal
  • Gender:
    RCP
  • Tab Size:
    5.14 mm²
  • Stud Size:
    N/A
  • Wire Size:
    17-20 AWG
  • Color:
    N/R
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,300
Can Ship immediately
Minimum Order Quantity:
1500
Order Increment:
1500
13 Weeks can ship 8/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.1476
1,500
$0.1342
3,000
$0.1327
6,000
$0.1312
7,500
$0.1290
10,500
$0.1059
25,500
$0.0965
51,000
$0.0912
100,500 +
$0.0901
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!