Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

927852-1

PL 250 REC TERMINAL 20-17 AWG BR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
PL 250 REC TERMINAL 20-17 AWG BR
Product Highlights:
  • Receptacle
  • Tab Fit = 6.35 x 0.81 mm
  • Line = Mark I
  • Receptacle Style = Straight
  • Wire Range = 0.50-1.00² [20-17] mm [AWG]
Search Keywords: 9278521
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 927852-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1500
Type: Quick Disconnect Terminal
Gender: RCP
Tab Size: 5.14 mm²
Wire Size: 17-20 AWG
Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 927852-1 RoHS compliant?
Yes, 927852-1 is RoHS compliant.
What is the lead time for 927852-1?
The standard lead time for 927852-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,500
Can Ship immediately
Minimum Order Quantity:
1500
Order Increment:
1500
13 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,500
$0.1961
3,000
$0.1822
6,000
$0.1796
7,500
$0.1733
10,500
$0.1671
25,500
$0.1650
51,000
$0.1646
100,500 +
$0.1642
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!