- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 927846-4
927846-4
TE Connectivity / AMP Brand
Contact SKT Crimp ST Cable Mount Loose Piece
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount Loose Piece
Product Highlights:
- Contact
- Contact Gender = Receptacle
- Junior Timer Series
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Insulation Diameter, Range = 1.40 - 2.10 mm
Search Keywords: 9278464
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:927846-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:17-20 AWG
-
Contact Material:Brass
-
Contact Plating:Pre-Silver
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
Accessories