- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 927845-4
927845-4
TE Connectivity / AMP Brand
Socket Contact - Junior Power Timer Series - 17 to 20 AWG - Silver Contact Finish - Crimp Termination.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Socket Contact - Junior Power Timer Series - 17 to 20 AWG - Silver Contact Finish - Crimp Termination.
Product Highlights:
- Contact
- Contact Type = Junior Timer
- Receptacle
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Insulation Diameter = 1.40 - 2.10 mm
Search Keywords: 9278454
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:927845-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:17-20 AWG
-
Contact Material:Brass
-
Contact Plating:Pre-Silver
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
16
Ships today, if you order in
Buy all 16 in-stock or the regular minimum order quantity of 250
Stock lot only:
16
Minimum Order Quantity:
250
Price (USD)
Qty
Unit Price
1
$0.1614
250
$0.1467
1,000
$0.1292
4,000
$0.1264
8,000
$0.1247
12,000
$0.1230
28,000
$0.1207
52,000
$0.1204
100,000 +
$0.1200
Click for Quote
Log in
to unlock special pricing