- Home ›
- All Products›
- 927845-1
Available Replacements
TE Connectivity / AMP Brand
927845-1
JPT SL REC 2.8 Contact SRC Sn
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
JPT SL REC 2.8 Contact SRC Sn
Product Highlights:
- Contact
- Contact Type = Junior Timer
- Receptacle
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Insulation Diameter = 1.40 - 2.10 mm
Search Keywords: 9278451
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:927845-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000 -
Primary Locking Feature:Locking Lance
-
Packaging Quantity:4000
-
Sealable:No
-
Typical Current Rating:10 A
-
Packaging Method:Reel
-
Agency/Standard:IEC 664/664A (DIN VDE 0110)
-
Crimp Type:F-Crimp
-
Interface Plating:Tin (Sn)
-
Terminal Transmits:0 – 24 A (Low Power)
-
Termination Method to Wire & Cable:Crimp
-
Terminal Type:Receptacle
-
Receptacle Style:180°
-
Wire Size:20 – 17 AWG, .5 – 1 mm²
-
Wire Size Search:17 AWG, 18 AWG, 19 AWG, 20 AWG, .5 mm², .6 mm², .75 mm², 1 mm²
-
Mating Tab Thickness:.031 in, .8 mm
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Mating Tab Width:.11 in, 2.8 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F, 194 °F, 212 °F
-
Contact Size:2.8mm
-
Contact Fabrication:Stamped & Formed
-
Wire Contact Termination Area Plating Material:Tin
Tools/3D Models
+
Frequently Asked Questions
What replaces 927845-1?
The recommended replacement for 927845-1 is 927846-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 927845-1 RoHS compliant?
Yes, 927845-1 is RoHS compliant.
What is the lead time for 927845-1?
The standard lead time for 927845-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
76000
Order Increment:
4000
18 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
76,000
$0.2186
152,000
$0.1116
228,000
$0.0760
304,000 +
$0.0745
Click for Quote
Log in
to unlock special pricing