- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 927844-2
927844-2
TE Connectivity / AMP Brand
MNL SOCKET 3,5 MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
MNL SOCKET 3,5 MM
Search Keywords: 9278442
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:927844-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Circuit Application:Power
-
Contact Current Rating (Max):28 A
-
Packaging Method:Box
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Mating Area Plating Material:Pre-Tin
-
Termination Method to Wire & Cable:Crimp
-
Compatible With Wire & Cable Type:Discrete Wire
-
Contact Retention Type within Housing:Locking Lance
-
Contact Type:Socket
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Packaging Quantity:2500
-
Wire Contact Termination Area Plating Material:Pre-Tin
-
Operating Voltage:250 VAC
-
Contact Base Material:Phosphor Bronze
-
Wire Size:20 – 17 AWG, .5 – .1 mm²
-
Connector System:Wire-to-Wire
-
Contact Diameter:.14 in, 3.56 mm
-
Accepts Wire Insulation Diameter Range:.055 – .09 in, 1.4 – 2.3 mm
-
Contact Length:.787 in, 20 mm
-
Contact Retention Within Housing:With
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
MOQ for In Stock Qty:
400
MOQ for out of Stock Qty:
400
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
400
$0.4018
2,500
$0.4008
5,000
$0.3998
7,500
$0.3988
15,000
$0.2111
22,500
$0.1486
30,000 +
$0.1456
Click for Quote
Log in
to unlock special pricing