- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 927842-2
927842-2
TE Connectivity / AMP Brand
The 927842-2 is a crimp-style pin contact from the Commercial MATE-N-LOK series designed for discrete wire power applications.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
The 927842-2 is a crimp-style pin contact from the Commercial MATE-N-LOK series designed for discrete wire power applications.
Search Keywords: 9278422
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:927842-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Contact Retention Type within Housing:Locking Lance
-
Contact Diameter:.14 in, 3.56 mm
-
Packaging Quantity:2000
-
Termination Method to Wire & Cable:Crimp
-
Compatible With Wire & Cable Type:Discrete Wire
-
Wire Contact Termination Area Plating Material:Pre-Tin
-
Contact Retention Within Housing:With
-
Contact Type:Pin
-
Contact Mating Area Plating Material:Pre-Tin
-
Accepts Wire Insulation Diameter Range:.055 – .09 in, 1.4 – 2.3 mm
-
Operating Voltage:250 VAC
-
Wire Size:20 – 17 AWG, .5 – .1 mm²
-
Contact Base Material:Copper Tin
-
Circuit Application:Power
-
Contact Current Rating (Max):28 A
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Packaging Method:Box
-
Connector System:Wire-to-Wire
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Can Ship immediately
You may purchase all in-stock quantity of 48
Stock lot only:
48
MOQ for In Stock Qty:
25000
MOQ for out of Stock Qty:
25000
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$0.3049
25,000 +
$0.2772
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT