- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 927841-2
927841-2
TE Connectivity / AMP Brand
MNL STIFT 3,5 MM
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
MNL STIFT 3,5 MM
Product Highlights:
- Contact
- Contact Gender = Pin
- Applies To Wire
- Wire/Cable Type = Discrete Wire
- Packaging Method = Strip
Search Keywords: 9278412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:927841-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:17-20 AWG
-
Contact Material:Brass
-
Contact Plating:Tin
-
Maximum Current Rating:28 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
46875
38 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
46,875
$0.2543
93,750
$0.1299
140,625
$0.0884
187,500 +
$0.0867
Click for Quote
Log in
to unlock special pricing