- Home ›
- All Products›
- 927840-1
927840-1
TE Connectivity / AMP Brand
SPT REC 6.3 Contact SRC Sn
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SPT REC 6.3 Contact SRC Sn
Product Highlights:
- Contact
- Contact Type = Standard Power-Timer
- Receptacle
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- Insulation Diameter = 1.00 - 1.60 mm
Search Keywords: 9278401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:927840-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:ES
-
ECCN:EAR99
-
Reel Pack:
2200 -
Interface Plating:Tin (Sn)
-
Agency/Standard:IEC 664/664A (DIN VDE 0110)
-
Sealable:No
-
Crimp Type:F-Crimp
-
Primary Locking Feature:Locking Lance
-
Typical Current Rating:40 A
-
Terminal Type:Receptacle
-
Termination Method to Wire & Cable:Crimp
-
Terminal Transmits:25 – 40 A (Power)
-
Packaging Quantity:2200
-
Packaging Method:Reel
-
Mating Tab Width:.228 in, .248 in, 5.8 mm, 6.3 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 80 °C, 85 °C, 90 °C, 176 °F
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Wire Size:24 – 20 AWG, .2 – .5 mm²
-
Wire Size Search:20 AWG, 21 AWG, 22 AWG, 23 AWG, 24 AWG, .2 mm², .25 mm², .3 mm², .4 mm², .5 mm²
-
Mating Tab Thickness:.031 in, .8 mm
-
Contact Fabrication:Stamped & Formed
-
Contact Size:6.3mm
-
Wire Contact Termination Area Plating Material:Tin
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
16500
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
16,500
$0.5408
33,000
$0.2854
49,500
$0.1963
66,000 +
$0.1924
Click for Quote
Log in
to unlock special pricing