- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 927838-1
927838-1
TE Connectivity / AMP Brand
SPT REC 6.3 Contact SRC Sn (LP)
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 09/30/2027
Box Packaging
Description
+
SPT REC 6.3 Contact SRC Sn (LP)
Product Highlights:
- Contact
- Contact Type = Standard Power-Timer
- Receptacle
- Wire Range = 1.50-2.50² [15.5-13.5] mm [AWG]
- Insulation Diameter = 2.11 - 3.10 mm
Search Keywords: 9278381
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:927838-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:13-15 AWG
-
Contact Material:Copper-Iron
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
-
End of Life: Final orders must be placed by 09/30/2027
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
16,873
Can Ship immediately
Minimum Order Quantity:
200
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
200
$0.3488
950
$0.3437
1,900
$0.3366
3,800
$0.3305
18,000
$0.3009
20,000 +
$0.2683
Click for Quote
Log in
to unlock special pricing
Accessories