- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 927837-4
927837-4
TE Connectivity / AMP Brand
SPT REC 6.3 Contact SRC Ag
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SPT REC 6.3 Contact SRC Ag
Product Highlights:
- Contact
- Contact Type = Standard Power-Timer
- Receptacle
- Wire Range = 1.50-2.50² [15.5-13.5] mm [AWG]
- Insulation Diameter = 2.11 - 3.10 mm
Search Keywords: 9278374
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:927837-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
2300 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:13-15 AWG
-
Contact Material:Bronze
-
Contact Plating:Pre-Silver
-
Maximum Current Rating:40 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15525
25 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
15,525
$0.7162
31,050
$0.3658
46,575
$0.2490
62,100 +
$0.2440
Click for Quote
Log in
to unlock special pricing