- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 927837-1
927837-1
TE Connectivity / AMP Brand
SPT REC 6.3 Contact SRC Sn
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SPT REC 6.3 Contact SRC Sn
Product Highlights:
- Contact
- Contact Type = Standard Power-Timer
- Receptacle
- Wire Range = 1.50-2.50² [15.5-13.5] mm [AWG]
- Insulation Diameter = 2.11 - 3.10 mm
Search Keywords: 9278371
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:927837-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
2300 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:13-15 AWG
-
Contact Material:Copper-Iron
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,200
Ships today, if you order in
Minimum Order Quantity:
2300
Order Increment:
2300
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
2,300
$0.1832
4,600
$0.1811
6,900
$0.1799
9,200
$0.1790
11,500
$0.1783
25,300
$0.1759
50,600
$0.1738
101,200 +
$0.1645
Click for Quote
Log in
to unlock special pricing