- Home ›
- All Products›
- 927836-2
927836-2
TE Connectivity / AMP Brand
SPT REC 6.3 Contact SWS Sn
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SPT REC 6.3 Contact SWS Sn
Product Highlights:
- Contact
- Contact Type = Standard Power-Timer
- Receptacle
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Insulation Diameter = 1.40 - 2.10 mm
Search Keywords: 9278362
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:927836-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:ES
-
ECCN:EAR99
-
Reel Pack:
1500 -
Typical Current Rating:40 A
-
Packaging Method:Reel
-
Interface Plating:Tin (Sn)
-
Packaging Quantity:1500
-
Agency/Standard:IEC 664/664A (DIN VDE 0110)
-
Primary Locking Feature:Locking Lance
-
Sealable:Yes
-
Crimp Type:F-Crimp
-
Termination Method to Wire & Cable:Crimp
-
Receptacle Style:180°
-
Terminal Transmits:25 – 40 A (Power)
-
Terminal Type:Receptacle
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 80 °C, 85 °C, 90 °C, 176 °F
-
Wire Size Search:17 AWG, 18 AWG, 19 AWG, 20 AWG, .5 mm², .6 mm², .75 mm², 1 mm²
-
Wire Size:20 – 17 AWG, .5 – 1 mm²
-
Mating Tab Width:.228 in, .248 in, 5.8 mm, 6.3 mm
-
Mating Tab Thickness:.031 in, .8 mm
-
Contact Fabrication:Stamped & Formed
-
Wire Contact Termination Area Plating Material:Tin
-
Contact Size:6.3mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1125
35 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1,125
$0.7136
2,250
$0.4391
3,375
$0.3476
4,500 +
$0.3407
Click for Quote
Log in
to unlock special pricing