- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 927835-2
TE Connectivity / AMP Brand
927835-2
SPT REC 6.3 Contact SWS Sn
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Contact Gender = Receptacle
- Standard Power-Timer Series
- Wire Range = 1.50-2.50² [15-13] mm [AWG]
- Insulation Diameter, Range = 2.70 - 3.70 mm
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:927835-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
1500 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:14-17 AWG
-
Contact Material:Copper
-
Contact Plating:Tin
-
Maximum Current Rating:40 A
-
Termination Method:Crimp