- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 927833-1
TE Connectivity / AMP Brand
927833-1
SPT REC 6.3 Contact SRC Sn
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Contact Type = Standard Power-Timer
- Receptacle
- Wire Range = 1.50-2.50² [15.5-13.5] mm [AWG]
- Insulation Diameter = 2.70 - 4.10 mm
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:927833-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Supplier's Standard Package:
2000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:13-15 AWG
-
Contact Material:Copper-Iron
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp