- Home ›
- All Products›
- 927831-5
927831-5
TE Connectivity / AMP Brand
SPT REC 6.3 Contact SRC Ag
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SPT REC 6.3 Contact SRC Ag
Product Highlights:
- Contact
- Contact Type = Standard Power-Timer
- Receptacle
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Insulation Diameter = 1.40 - 2.31 mm
Search Keywords: 9278315
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:927831-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:ES
-
ECCN:EAR99
-
Reel Pack:
2200 -
Agency/Standard:IEC 664/664A (DIN VDE 0110)
-
Crimp Type:F-Crimp
-
Interface Plating:Silver (Ag)
-
Packaging Method:Reel
-
Typical Current Rating:40 A
-
Sealable:No
-
Primary Locking Feature:Locking Lance
-
Terminal Type:Receptacle
-
Terminal Transmits:25 – 40 A (Power)
-
Termination Method to Wire & Cable:Crimp
-
Receptacle Style:180°
-
Packaging Quantity:2200
-
Mating Tab Thickness:.031 in, .8 mm
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Wire Size:20 – 17 AWG, .5 – 1 mm²
-
Wire Size Search:17 AWG, 18 AWG, 19 AWG, 20 AWG, .5 mm², .6 mm², .75 mm², 1 mm²
-
Wire Contact Termination Area Plating Material:Tin
-
Contact Size:6.3mm
-
Mating Tab Width:.25 in, 6.3 mm
-
Tab Length:.767 in, 19.5 mm
-
Operating Temperature (Max):140 °C, 284 °F
-
Contact Fabrication:Stamped & Formed
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1650
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1,650
$0.6047
3,300
$0.3721
4,950
$0.2946
6,600 +
$0.2887
Click for Quote
Log in
to unlock special pricing