- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 927831-4
927831-4
TE Connectivity / AMP Brand
SPT REC 6.3 Contact SRC Ag
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SPT REC 6.3 Contact SRC Ag
Product Highlights:
- Contact
- Contact Type = Receptacle
- Standard Power-Timer Series
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Accepts Wire Insulation Diameter, Range = 1.40 - 2.31 mm
Search Keywords: 9278314
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:927831-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:ES
-
ECCN:EAR99
-
Reel Pack:
2200
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,200
can ship 3/1/27
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1650
42 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
1,000
$0.6916
1,650
$0.6899
3,300
$0.4245
4,950
$0.3361
6,600 +
$0.3294
Click for Quote
Log in
to unlock special pricing