- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 927831-1
TE Connectivity / AMP Brand
927831-1
SPT REC 6.3 Contact SRC Sn
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
SPT REC 6.3 Contact SRC Sn
Product Highlights:
- Contact
- Contact Type = Standard Power-Timer
- Receptacle
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Insulation Diameter = 1.40 - 2.31 mm
Search Keywords: 9278311
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 927831-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Reel Pack:
|
2200 |
| Contact Type: | Signal |
| Gender: | SKT |
| Wire Size: | 17-20 AWG |
| Contact Material: | Copper-Iron |
| Contact Plating: | Pre-Tin |
| Termination Method: | Crimp |
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 927831-1 RoHS compliant?
Yes, 927831-1 is RoHS compliant.
What is the lead time for 927831-1?
The standard lead time for 927831-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,702
Can Ship immediately
Minimum Order Quantity:
2200
Order Increment:
2200
18 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
2,200
$0.2177
4,400
$0.2156
6,600
$0.2151
8,800
$0.2145
11,000
$0.2140
26,400
$0.2135
50,600 +
$0.2129
Click for Quote
Log in
to unlock special pricing