- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 927829-2
927829-2
TE Connectivity / AMP Brand
SPT REC 6.3 Contact SRC Sn
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SPT REC 6.3 Contact SRC Sn
Product Highlights:
- Contact
- Contact Type = Standard Power-Timer
- Receptacle
- Wire Range = 2.50-4.00² [13.5-11] mm [AWG]
- Insulation Diameter = 2.59 - 3.71 mm
Search Keywords: 9278292
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:927829-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
2200 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:11-13 AWG
-
Contact Material:Copper-Iron
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,200
Ships today, if you order in
Minimum Order Quantity:
2200
Order Increment:
2200
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
2,200
$0.2148
4,400
$0.2098
6,600
$0.2068
8,800
$0.2063
11,000
$0.2015
26,400
$0.1785
50,600
$0.1781
101,200 +
$0.1752
Click for Quote
Log in
to unlock special pricing