- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 927829-1
927829-1
TE Connectivity / AMP Brand
SPT REC 6.3 Contact SRC Sn
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SPT REC 6.3 Contact SRC Sn
Product Highlights:
- Contact
- Contact Gender = Receptacle
- Standard Power-Timer Series
- Wire Range = 2.50-4.00² [13-11] mm [AWG]
- Insulation Diameter, Range = 2.59 - 3.71 mm
Search Keywords: 9278291
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:927829-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
2200 -
Wire Size:2.5 – 4 mm²
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1650
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1,650
$0.4688
3,300
$0.2885
4,950
$0.2284
6,600 +
$0.2238
Click for Quote
Log in
to unlock special pricing