- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 927827-2
927827-2
TE Connectivity / AMP Brand
SPT REC 6.3 Contact SRC Sn
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SPT REC 6.3 Contact SRC Sn
Product Highlights:
- Contact
- Contact Type = Standard Power-Timer
- Receptacle
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Insulation Diameter = 2.01 - 3.30 mm
Search Keywords: 9278272
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:927827-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
2200 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:17-20 AWG
-
Contact Material:Copper-Tin
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,600
Can Ship immediately
Minimum Order Quantity:
2200
Order Increment:
2200
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
2,200
$0.1414
4,400
$0.1404
6,600
$0.1394
8,800
$0.1376
11,000
$0.1372
26,400
$0.1350
50,600
$0.1347
101,200 +
$0.1342
Click for Quote
Log in
to unlock special pricing