- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 927824-2
TE Connectivity / AMP Brand
927824-2
Contact SKT Crimp ST Cable Mount 11-13AWG T/R Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Contact SKT Crimp ST Cable Mount 11-13AWG T/R Automotive
Product Highlights:
- Contact
- Contact Type = Standard Power-Timer
- Receptacle
- Wire Range = 2.50-4.00² [13.5-11] mm [AWG]
- Insulation Diameter = 3.30 - 4.50 mm
Search Keywords: 9278242
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 927824-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | ES |
| ECCN: | EAR99 |
Reel Pack:
|
2000 |
| Contact Type: | Power |
| Gender: | SKT |
| Wire Size: | 11-13 AWG |
| Contact Material: | Copper Tin |
| Contact Plating: | Pre-Tin |
| Maximum Current Rating: | 40 A |
| Termination Method: | Crimp |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 927824-2 RoHS compliant?
Yes, 927824-2 is RoHS compliant.
What is the lead time for 927824-2?
The standard lead time for 927824-2 is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
Minimum Order Quantity:
2000
34 Weeks
can ship
7/19/27
Price (USD)
Qty
Unit Price
2,000
$0.3532
4,000
$0.3363
6,000
$0.3268
8,000
$0.3260
10,000
$0.3116
16,000
$0.3040
26,000
$0.2995
50,000 +
$0.2988
Click for Quote
Log in
to unlock special pricing