- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 927824-1
927824-1
TE Connectivity / AMP Brand
SPT REC 6.3 Contact SRC Sn
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SPT REC 6.3 Contact SRC Sn
Product Highlights:
- Contact
- Contact Type = Standard Power-Timer
- Receptacle
- Wire Range = 2.50-4.00² [13.5-11] mm [AWG]
- Insulation Diameter = 3.30 - 4.50 mm
Search Keywords: 9278241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:927824-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:ES
-
ECCN:EAR99
-
Reel Pack:
2000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:11-13 AWG
-
Contact Material:Copper-Iron
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1,500
$0.4704
3,000
$0.2895
4,500
$0.2292
6,000 +
$0.2246
Click for Quote
Log in
to unlock special pricing