- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 927783-3
927783-3
TE Connectivity / AMP Brand
JPT REC 2.8 Contact SRC Sn (LP)
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
JPT REC 2.8 Contact SRC Sn (LP)
Product Highlights:
- Contact
- Contact Type = Junior-Power-Timer
- Receptacle
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Insulation Diameter = 2.11 - 2.69 mm
Search Keywords: 9277833
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:927783-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:17-20 AWG
-
Contact Material:Bronze
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6000
Order Increment:
1000
36 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
6,000
$0.5052
12,000
$0.2675
18,000
$0.1882
24,000 +
$0.1845
Click for Quote
Log in
to unlock special pricing