- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 927781-3
927781-3
TE Connectivity / AMP Brand
Contact SKT Crimp ST Cable Mount Loose Piece
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 09/30/2027
Box Packaging
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount Loose Piece
Product Highlights:
- Contact
- Contact Type = Junior-Power-Timer
- Receptacle
- Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
- Insulation Diameter = 2.70 - 4.10 mm
Search Keywords: 9277813
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:927781-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:13-17 AWG
-
Contact Material:Copper-Tin
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
-
End of Life: Final orders must be placed by 09/30/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6000
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
6,000
$0.516
12,000
$0.273
18,000
$0.192
24,000 +
$0.188
Click for Quote
Log in
to unlock special pricing