Available Replacements
Alternatif paketleme
927771-6 927771-6 TE Connectivity / AMP Brand
927771-6

TE Connectivity / AMP Brand

In Stock: 12,000

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

927779-6

JPT REC 2.8 Contact SRC Ag (LP)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
JPT REC 2.8 Contact SRC Ag (LP)
Product Highlights:
  • Contact
  • Contact Type = Junior-Power-Timer
  • Receptacle
  • Wire Range = 0.50-1.00² [20-17] mm [AWG]
  • Insulation Diameter = 1.40 - 2.31 mm
Search Keywords: 9277796
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 927779-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Power
Gender: SKT
Wire Size: 17-20 AWG
Contact Material: Copper-Tin
Contact Plating: Pre-Silver
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 927779-6 RoHS compliant?
Yes, 927779-6 is RoHS compliant.
What is the lead time for 927779-6?
The standard lead time for 927779-6 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60000
Order Increment:
1000
18 Weeks can ship 3/24/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
60,000
$0.5944
120,000
$0.3036
180,000
$0.2067
240,000 +
$0.2025
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!