- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 927779-3
TE Connectivity / AMP Brand
927779-3
JPT REC 2.8 Contact SRC Sn (LP)
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
JPT REC 2.8 Contact SRC Sn (LP)
Product Highlights:
- Contact
- Contact Type = Junior-Power-Timer
- Receptacle
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Insulation Diameter = 1.40 - 2.31 mm
Search Keywords: 9277793
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:927779-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:17-20 AWG
-
Contact Material:Copper-Tin
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 927779-3 RoHS compliant?
Yes, 927779-3 is RoHS compliant.
What is the lead time for 927779-3?
The standard lead time for 927779-3 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,633
Can Ship immediately
On Order:
20,000
can ship 9/21/26
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1,000
$0.2129
3,000
$0.2059
5,000
$0.2054
8,000
$0.2029
10,000
$0.1985
25,000
$0.1971
50,000
$0.1937
100,000 +
$0.1932
Click for Quote
Log in
to unlock special pricing
Accessories
CUSTOMERS
ALSO BOUGHT