- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 927777-6
TE Connectivity / AMP Brand
927777-6
JUNIOR POWER TIMER CONTACT
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Contact Type = Junior-Power-Timer
- Receptacle
- Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
- Insulation Diameter, Range = 2.11 - 3.10 mm
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 927777-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
3000 |
| Contact Type: | Stamped Power |
| Gender: | SKT |
| Wire Size: | 13-15 AWG |
| Contact Material: | Copper-Tin |
| Contact Plating: | Pre-Silver |
| Termination Method: | Crimp |