- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 927775-3
927775-3
TE Connectivity / AMP Brand
JPT REC 2.8 Contact SRC Sn
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
JPT REC 2.8 Contact SRC Sn
Product Highlights:
- Contact
- Contact Type = Junior-Power-Timer
- Receptacle
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Insulation Diameter = 2.11 - 2.69 mm
Search Keywords: 9277753
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:927775-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BR
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:17-20 AWG
-
Contact Material:Bronze
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,078
Can Ship immediately
Buy all 3,078 in-stock or the regular minimum order quantity of 4000
Stock lot only:
3078
Minimum Order Quantity:
4000
Order Increment:
4000
33 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
1
$0.1395
4,000
$0.1268
8,000
$0.1249
12,000
$0.1239
28,000
$0.1236
52,000
$0.1233
100,000 +
$0.1230
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT