- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 927775-1
TE Connectivity / AMP Brand
927775-1
JPT REC 2.8 Contact SRC Sn
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
JPT REC 2.8 Contact SRC Sn
Product Highlights:
- Contact
- Contact Type = Junior-Power-Timer
- Receptacle
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Insulation Diameter = 2.11 - 2.69 mm
Search Keywords: 9277751
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:927775-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:17-20 AWG
-
Contact Material:Copper-Iron
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Frequently Asked Questions
Is 927775-1 RoHS compliant?
Yes, 927775-1 is RoHS compliant.
What is the lead time for 927775-1?
The standard lead time for 927775-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33,780
Can Ship immediately
Minimum Order Quantity:
4000
18 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
4,000
$0.1756
8,000
$0.1752
12,000
$0.1590
28,000
$0.1571
52,000
$0.1552
100,000 +
$0.1538
Click for Quote
Log in
to unlock special pricing