- Home ›
- All Products›
- 927774-6
927774-6
TE Connectivity / AMP Brand
JPT REC 2.8 Contact SRC Ag
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
JPT REC 2.8 Contact SRC Ag
Product Highlights:
- Contact
- Contact Type = Junior-Power-Timer
- Receptacle
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- Insulation Diameter = 1.00 - 1.60 mm
Search Keywords: 9277746
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:927774-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
4000 -
Primary Locking Feature:Locking Lance
-
Sealable:No
-
Packaging Method:Reel
-
Packaging Quantity:4000
-
Interface Plating:Silver (Ag)
-
Crimp Type:F-Crimp
-
Typical Current Rating:30 A
-
Terminal Type:Receptacle
-
Receptacle Style:180°
-
Terminal Transmits:25 – 40 A (Power)
-
Termination Method to Wire & Cable:Crimp
-
Wire Size:24 – 20 AWG, .2 – .5 mm²
-
Wire Size Search:20 AWG, 21 AWG, 22 AWG, 23 AWG, 24 AWG, .2 mm², .25 mm², .3 mm², .4 mm², .5 mm²
-
Mating Tab Thickness:.031 in, .8 mm
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Agency/Standard:DIN 72 551 Part 6 , DIN ISO 6722 part 3 , IEC 664/664A (DIN VDE 0110)
-
Mating Tab Width:.11 in, 2.8 mm
-
Wire Contact Termination Area Plating Material:Tin
-
Operating Temperature (Max):140 °C, 284 °F
-
Tab Length:.74 in, 18.8 mm
-
Contact Fabrication:Stamped & Formed
-
Contact Size:2.8mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
3,000
$0.3964
6,000
$0.2439
9,000
$0.1931
12,000 +
$0.1892
Click for Quote
Log in
to unlock special pricing