- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 927774-3
TE Connectivity / AMP Brand
927774-3
JPT REC 2.8 Contact SRC Sn
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Contact Type = Junior-Power-Timer
- Receptacle
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- Insulation Diameter = 1.00 - 1.60 mm
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 927774-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | ES |
| ECCN: | EAR99 |
Reel Pack:
|
4000 |
| Contact Type: | Power |
| Gender: | SKT |
| Wire Size: | 20-24 AWG |
| Contact Material: | Copper-Tin |
| Contact Plating: | Pre-Tin |
| Termination Method: | Crimp |