Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

927774-1

JPT REC 2.8 Contact SRC Sn

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
JPT REC 2.8 Contact SRC Sn
Product Highlights:
  • Contact
  • Contact Type = Junior-Power-Timer
  • Receptacle
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
  • Insulation Diameter = 1.00 - 1.60 mm
Search Keywords: 9277741
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    927774-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    ES
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    20-24 AWG
  • Contact Material:
    Copper-Iron
  • Contact Plating:
    Pre-Tin
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 927774-1 RoHS compliant?
Yes, 927774-1 is RoHS compliant.
What is the lead time for 927774-1?
The standard lead time for 927774-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,600
Ships today, if you order in
Minimum Order Quantity:
4000
18 Weeks can ship 1/26/27
ADD TO CART
Price (USD)
Qty
Unit Price
4,000
$0.1335
8,000
$0.1320
12,000
$0.1311
28,000
$0.1292
52,000
$0.1215
100,000
$0.1077
152,000 +
$0.1075
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!