- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 927772-3
TE Connectivity / AMP Brand
927772-3
JPT REC 2.8 Contact SWS Sn
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
JPT REC 2.8 Contact SWS Sn
Product Highlights:
- Contact
- Contact Type = Junior-Power-Timer
- Receptacle
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- Insulation Diameter = 1.20 - 2.10 mm
Search Keywords: 9277723
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 927772-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CZ |
| ECCN: | EAR99 |
Reel Pack:
|
3500 |
| Wire Size: | .2 – .5 mm², .35 – .5 mm² |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 927772-3 RoHS compliant?
Yes, 927772-3 is RoHS compliant.
What is the lead time for 927772-3?
The standard lead time for 927772-3 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21,000
Ships today, if you order in
Minimum Order Quantity:
3500
Order Increment:
3500
18 Weeks
can ship
3/24/27
Price (USD)
Qty
Unit Price
3,500
$0.1434
7,000
$0.1356
10,500
$0.1244
28,000
$0.1210
52,500
$0.1190
101,500
$0.1178
150,500 +
$0.1158
Click for Quote
Log in
to unlock special pricing