- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 927772-1
927772-1
TE Connectivity / AMP Brand
JPT REC 2.8 Contact SWS Sn
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
JPT REC 2.8 Contact SWS Sn
Product Highlights:
- Contact
- Contact Gender = Receptacle
- Junior-Power-Timer Series
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- Insulation Diameter, Range = 1.20 - 2.10 mm
Search Keywords: 9277721
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:927772-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
3500 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper-Iron
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,744
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
2625
27 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
500
$0.693
1,000
$0.671
2,625
$0.643
5,250
$0.637
7,875
$0.631
10,500 +
$0.625
Click for Quote
Log in
to unlock special pricing