- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 927771-9
TE Connectivity / AMP Brand
927771-9
Automotive Terminal - Receptacle - Mating Tab Width 2.8 mm (.11 in) - Tab Thickness .8 mm (.031 in) - 20 to 17 AWG Wire Size - ...
View Datasheet Accessories Notify Me
- Contact
- Contact Type = Junior-Power-Timer
- Receptacle
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Insulation Diameter = 1.40 - 2.31 mm
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:927771-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:17-20 AWG
-
Contact Material:Copper-Iron
-
Contact Plating:Tin over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp