Image is representational - see mfr. specs

JPT REC 2.8 Contact SRC Sn

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
JPT REC 2.8 Contact SRC Sn
Product Highlights:
  • Contact
  • Contact Type = Junior-Power-Timer
  • Receptacle
  • Wire Range = 0.50-1.00² [20-17] mm [AWG]
  • Insulation Diameter = 1.40 - 2.31 mm
Search Keywords: 9277711
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    927771-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CZ
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    4000
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    17-20 AWG
  • Contact Material:
    Copper Ferrite
  • Contact Plating:
    Pre-Tin
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,723
Can Ship immediately Buy all 2,723 in-stock or the regular minimum order quantity of 4000
On Order:
12,000   can ship 6/17/26
Stock lot only:
2723
Minimum Order Quantity:
4000
Order Increment:
4000
18 Weeks can ship 10/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.1137
4,000
$0.1034
8,000
$0.1015
12,000
$0.0995
28,000
$0.0985
52,000
$0.0983
100,000 +
$0.0980
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!