- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 927770-6
TE Connectivity / AMP Brand
927770-6
Contact SKT Crimp ST Cable Mount T/R Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Contact SKT Crimp ST Cable Mount T/R Automotive
Product Highlights:
- Contact
- Contact Gender = Receptacle
- Junior-Power-Timer Series
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Insulation Diameter, Range = 2.00 - 2.70 mm
Search Keywords: 9277706
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 927770-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CZ |
| ECCN: | EAR99 |
Reel Pack:
|
3750 |
| Contact Type: | Power |
| Gender: | SKT |
| Contact Material: | Copper Tin |
| Contact Plating: | Pre-Silver |
| Maximum Current Rating: | 30 A |
| Termination Method: | Crimp |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 927770-6 RoHS compliant?
Yes, 927770-6 is RoHS compliant.
What is the lead time for 927770-6?
The standard lead time for 927770-6 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,750
Can Ship immediately
Minimum Order Quantity:
1000
18 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
1,000
$0.3134
3,750
$0.3073
7,500
$0.2798
11,250
$0.2791
26,250
$0.2783
52,500 +
$0.2776
Click for Quote
Log in
to unlock special pricing