Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

927770-3

JPT REC 2.8 Contact SWS Sn

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
JPT REC 2.8 Contact SWS Sn
Product Highlights:
  • Contact
  • Contact Type = Junior-Power-Timer
  • Receptacle
  • Wire Range = 0.50-1.00² [20-17] mm [AWG]
  • Insulation Diameter = 1.19 - 2.11 mm, 2.21 - 3.00 mm
Search Keywords: 9277703
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 927770-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CZ
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3750
Contact Type: Power
Gender: SKT
Contact Material: Copper-Tin
Contact Plating: Pre-Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 927770-3 RoHS compliant?
Yes, 927770-3 is RoHS compliant.
What is the lead time for 927770-3?
The standard lead time for 927770-3 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 55,005
Ships today, if you order in
Minimum Order Quantity:
3750
Order Increment:
3750
18 Weeks can ship 3/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,750
$0.1172
7,500
$0.1161
11,250
$0.1158
26,250
$0.1155
52,500
$0.1152
101,250
$0.1149
150,000 +
$0.1147
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!